
1/7
Heater cable
230 V
PG plug
2.5 m
15 W
37 W
with frost protection
105 °C
Indoor
Outdoor
Yes
2.5 m
Black
IPX7
Shock-proof plug
230 V/50 Hz
Datasheet 625811 Arnold Rak HK-2,5-F Heater cable 230 V 37 W 2.5 m with frost protection
User & Safety Instructions 625811 Arnold Rak HK-2,5-F Heater cable 230 V 37 W 2.5 m with frost protection
€ 77.97€ 76.97*
The necessary accessories are required to use the article as described.