• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6771240 Heater cable 230 V AC 37.5 W 2.5 m with frost protection

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

616 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix heating cable SY-6771240

  • Frost protection function: Protects water pipes, for example, from freezing in winter
  • Heating power: 37.5W ( 15W/ meter)
  • Heating cable with thermostat and power plug
  • IPx7

Our service for you

Technical specifications

  • Cable protection class IPX7
Product type

Heater cable

Length

4 m

Operating voltage

230 V AC

Heating element length

2.5 m

W/m

15 W

37.5 W

Heater features

with frost protection

Installation

Outdoor

Indoor

Frost protection

Yes / Yes

Lead length

1.5 m

Factory colour

Black

IPX7

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3385620 Sygonix SY-6771240 Heater cable 230 V AC 37.5 W 2.5 m with frost protection

User & Safety Instructions

User & Safety Instructions 3385620 Sygonix SY-6771240 Heater cable 230 V AC 37.5 W 2.5 m with frost protection

Warranty Terms

Warranty Terms 3385620 Sygonix SY-6771240 Heater cable 230 V AC 37.5 W 2.5 m with frost protection

Description

Features

  • Indoor & Outdoor used
  • Set temperature of built-in thermal switch is 10°C. it will turn on when temperature is lower than 5-10°C and turn off when temperature is higher than 10-15°C
  • Easy install and use

Scope of delivery

  • Main unit
  • Manual

More interesting products

(*All information is plus legal VAT)