• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6771242 Heater cable 230 V AC 75 W 5 m with frost protection

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

884 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix heating cable SY-6771242

  • Frost protection function: Protects water pipes, for example, from freezing in winter
  • Heating power: 75W (15W/ metre)
  • Heating cable with thermostat and power plug
  • IPx7

Our service for you

Technical specifications

  • Cable protection class IPX7
Product type

Heater cable

Length

6.5 m

Operating voltage

230 V AC

Heating element length

5 m

W/m

15 W

75 W

Heater features

with frost protection

Installation

Outdoor

Indoor

Frost protection

Yes / Yes

Lead length

1.5 m

Factory colour

Black

IPX7

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3385621 Sygonix SY-6771242 Heater cable 230 V AC 75 W 5 m with frost protection

User & Safety Instructions

User & Safety Instructions 3385621 Sygonix SY-6771242 Heater cable 230 V AC 75 W 5 m with frost protection

Warranty Terms

Warranty Terms 3385621 Sygonix SY-6771242 Heater cable 230 V AC 75 W 5 m with frost protection

Description

Features

  • For indoor & outdoor use
  • Built-in thermal switch with a set temperature of 10°C (turns on when temperature is lower than 5-10°C and turns off when temperature is higher than 10-15°C)
  • Easy to install and use

Scope of delivery

  • Main unit
  • Manual

More interesting products

(*All information is plus legal VAT)