
1/16
Image similar
Portable monitor
1920 x 1080 p
17.3 inch
17 inch
16:9
IPS LCD
25 ms
300 cd/m²
1000 : 1
1000 : 1
Grey
HDMI™
USB C®
USB A (Host)
1 x
1 x
Blue light reduction
Full HD
Built-in speakers
2 W
178°
178°
Anti-glare
Yes
392 mm
243 mm
15 mm
920 g
(W x H x D) 392 x 243 x 15 mm
German
English
- 23 inch
16:9
C (A - G)
43.9 cm (17.3 inch)
Full HD (1920 x 1080 Pixel)
43.9 cm
8 W
User & Safety Instructions 3819817 Arzopa Portable monitor EEC C (A - G) 43.9 cm (17.3 inch) 1920 x 1080 p 16:9 25 ms HDMI™, USB C®, USB A (Host) IPS LCD
The necessary accessories are required to use the article as described.