• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arzopa Portable monitor EEC A (A - G) 35.6 cm (14 inch) 1920 x 1080 p 16:9 25 ms HDMI™, USB C® (DP Alt Mode), USB type A

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ARZOPA Portable Monitor, 14 Inch 1080 FHD Portable Monitor with External HDR Eye Care Screen and HDMI/USB-C®, for Laptop/PC/Mac/PS4/Xbox

  • Screen size 35.6 cm (14 inch) , 1920 x 1080 p;Response time: 25 msEnergy efficiency rating (calc): A (A - G)
  • Interfaces: HDMI™, USB C® (DP Alt Mode), USB type A;Blue light reduction, Built-in speakers, Full HD, Portrait view

Technical specifications

Product type

Portable monitor

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

35.56 cm

Screen size diagonal (inches)

14 inch

Screen size diagonal (inches)

14 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Response time

25 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

1000 : 1

Static contrast ratio

1000 : 1

Pixel density (PPI)

157

Factory colour

Grey

Interfaces

HDMI™

USB C® (DP Alt Mode)

USB type A

No. of HDMI ports

1 x

No. of USB ports

1 x

No. of USB 3.0 ports

2 x

Features

Blue light reduction

Built-in speakers

Full HD

Portrait view

Audio power (max.)

2 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Curved monitor

No

HDR support

Yes

HDR format

HDR10

Width

320 mm

Height

192 mm

Depth

9.3 mm

Weight

620 g

Dim

(W x H x D) 320 x 192 x 9.3 mm

Screen size/position settings

Tilt

OSB languages

German

English

Display size

- 23 inch

Display type

16:9

Range of uses

Office

Wall mounting option

No

A (A - G)

Display

35.6 cm (14 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

35.6 cm

Power consumption (ON)

5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540246 Arzopa Portable monitor EEC A (A - G) 35.6 cm (14 inch) 1920 x 1080 p 16:9 25 ms HDMI™, USB C® (DP Alt Mode), USB type A

Description

[Second Monitor] The ARZOPA portable monitor can function perfectly as your second monitor, improving your work efficiency. You can work and perform multiple tasks simultaneously while using this monitor.
[FHD IPS Screen] Designed with a 14-inch display, the screen features 1080P, FHD, IPS, and anti-glare display. The high resolution of 60 Hz brings excellent color richness to images, videos, work, and screen quality.
[Plug and Play]: No app and driver required, you only need a USB-C® cable to set up the portable monitor for its video signal and power to deliver Full HD resolution.
[Lightweight and Portable]: With the monitor's portability in mind, we designed a lightweight and easy-to-carry screen. Your work will be done efficiently while traveling.
[Wide Compatibility] With two USB-C® ports, you can easily connect to PC, Mac, Xbox, Switch, PS4, 5 and the mini HDMI port allows compatibility with any laptop

Features

  • 35.56 cm (14") screen size
  • 16:9 display ratio
  • 1920 x 1080 resolution
  • 1x HDMI port
  • 2x USB 2.0 ports
  • 2x USB 3.0 ports

Scope of delivery

  • USB-C® to USB-C® Power cable
  • USB-C® to USB-C® Cable
  • MINI HDMI to HDMI Cable

More interesting products

(*All information is plus legal VAT)