
Joy-it RB-LCD10-2 Touchscreen EEC: A (A - G) 25.4 cm (10 inch) 1280 x 800 p HDMI™, USB, VGA, BNC, AV IPS LCD

Number
25.4 cm (10") Multi Touch Display Metal housing
Highlights & Details
- Screen size 25.4 cm (10 inch)
- Energy efficiency rating (calc): A (A - G)
- Interfaces: HDMI™, USB, VGA, BNC, AV;Touchscreen
Technical specifications
- Suitable for PC (Windows/Linux), Raspberry Pi, Banana PI, RockPi.
- Product type
Touchscreen
- Static contrast ratio
800 : 1
- Brightness
350 cd/m²
- Panel technology
IPS LCD
- Wall mounting option
100 x 100 mm VESA standard
- Factory colour
Black (matt)
- Features
Touchscreen
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- No. of VGA ports
1 x
- Interfaces
HDMI™
USB
VGA
BNC
AV
- Width
244 mm
- Height
163 mm
- Depth
32 mm
- Dim
(W x H x D) 244 x 163 x 32 mm
- Weight
1.2 kg
- Display type
In-plane switching
- Display size
- 23 inch
A (A - G)
- Display
25.4 cm (10 inch)
- Resolution (max.)
1280 x 800 p
- Display (cm)
25.4 cm
- Screen size diagonal (inches)
10 inch
Documents & Downloads
Datasheet
Datasheet 1594299 Joy-it RB-LCD10-2 Touchscreen EEC: A (A - G) 25.4 cm (10 inch) 1280 x 800 p HDMI™, USB, VGA, BNC, AV IPS LCD
User & Safety Instructions
User & Safety Instructions 1594299 Joy-it RB-LCD10-2 Touchscreen EEC: A (A - G) 25.4 cm (10 inch) 1280 x 800 p HDMI™, USB, VGA, BNC, AV IPS LCD
Description
It is characterized by its especially robust processing. The matt black metal casing complements perfectly the hard coating of the display (H3).
Owing to the integrated stereo loudspeakers and the accompanying remote control the display is also suitable for the Ideal for the multimedia use or presentations in sales rooms.
The scope of delivery includes an adapter board, which you can use to fix all standard single board computers directly at the monitor. With the additional USB connection, you do not need a separate power supply for operating with the SBC.
The display works together via the HDMI and VGA connection also with the conventional PC systems.
Small highlights are the also available BNC and AV connections, through which camera systems can also be connected.
Indulge in your new open source project in your workshop with support from Raspberry and Co and at the same time have the possibility of soldering with a camera microscope while working with minute precision.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.





