
Verbatim 32088 Touchscreen EEC: A (A - G) 35.6 cm (14 inch) 1920 x 1080 p 16:9 6 ms Headphone input
Number
Verbatim 32088 TV-set/monitor portable portable monitor black 35.6 cm (14") LED 1920 x 1080 pixels
Highlights & Details
- Screen size 35.6 cm (14 inch)
- Energy efficiency rating (calc): A (A - G)
- Interfaces: Headphone input;Response time: 6 ms;Built-in speakers
Technical specifications
- Screen technology: LED
- Contrast ratio: 1000:1
- Panel type TFT LCD
- HDMI version 1.4
- Product Type: Portable Monitor
- Product type
Touchscreen
- Image format
16:9
- Response time
6 ms
- Static contrast ratio
1000 : 1
- Brightness
250 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Factory colour
Black
- Features
Built-in speakers
- No. of HDMI ports
1 x
- No. of USB ports
3 x
- Interfaces
Headphone input
- Width
322 mm
- Height
205 mm
- Depth
13 mm
- Dim
(W x H x D) 322 x 205 x 13 mm
- Weight
550 g
- Display size
- 23 inch
A (A - G)
- Adaptive-sync technology
AMD adaptive sync
- Display
35.6 cm (14 inch)
- HDR support
Yes
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
35.6 cm
- Screen size diagonal (cm)
35.56 cm
- Screen size diagonal (inches)
14 inch
- Display resolution
1920 x 1080 Pixel
- Range of uses
Home
- Display resolution mode
Full HD
- Material (details)
Plastic
- UKCA
yes
- Number of speakers
2
- Stand included
yes
- RMS rated power
1 W
- Quantity per pack
1 Stück(e)
- Headphone outputs
1
- USB port
yes
- Built-in speaker(s)
yes
- External power adapter
yes
- AMD FreeSync
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
no
- Low Blue Light technology
yes
- Carrying case
yes
- Plug and Play
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451192 Verbatim 32088 Touchscreen EEC: A (A - G) 35.6 cm (14 inch) 1920 x 1080 p 16:9 6 ms Headphone input
Description
ideal for travel, remote work, or gaming. With a 16:9 screen, 10-point touch, and
magnetic MagSafe-compatible power bank, it delivers wireless power, intuitive
interaction, and expanded productivity—anytime, anywhere. Perfect for
overcoming one-screen limitations on the go.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.




