
elo Touch Solution 2202L Touchscreen EEC: F (A - G) 55.9 cm (22 inch) 1920 x 1080 p 16:9 25 ms HDMI™, VGA, USB A (USB 2.
Number
ELO 2202L, 54.6cm (21.5"), projected capacitive, full HD
Highlights & Details
- Screen size 55.9 cm (22 inch)
- Energy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, VGA, USB A (USB 2.0), Micro USB;Response time: 25 ms;Built-in speakers
Technical specifications
- Product type
Touchscreen
- Image format
16:9
- Response time
25 ms
- Static contrast ratio
1000 : 1
- Brightness
250 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wall mounting option
100 x 100 mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Built-in speakers
- No. of HDMI ports
1 x
- No. of USB ports
4 x
- No. of VGA ports
1 x
- Interfaces
HDMI™
VGA
USB A (USB 2.0)
Micro USB
- Width
526.9 mm
- Height
383.8 mm
- Depth
193.4 mm
- Dim
(W x H x D) 526.9 x 383.8 x 193.4 mm
- Weight
6.8 kg
- Display size
- 23 inch
F (A - G)
- Display
55.9 cm (22 inch)
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
55.9 cm
- Screen size diagonal (cm)
55 cm
- Screen size diagonal (inches)
22 inch
30 kWh/year
- Power consumption (ON)
21 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2258362 elo Touch Solution 2202L Touchscreen EEC: F (A - G) 55.9 cm (22 inch) 1920 x 1080 p 16:9 25 ms HDMI™, VGA, USB A (USB 2.
Description
This text is machine translated.
Features
- Touch interface: USB, incl.: Cable (USB, VGA, audio, HDMI), power supply (external), power cable (EU)
Scope of delivery
- Cable
- Quick guide.











