
Hannspree HT225HPB Touchscreen EEC: E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 7 ms HDMI™, VGA, DisplayPort

Number
Hannspree HT225HPB touch monitor
Highlights & Details
- Screen size 54.6 cm (21.5 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, VGA, DisplayPort;Response time: 7 ms;Built-in speakers
Technical specifications
- Product type
Touchscreen
- Image format
16:9
- Response time
7 ms
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1000 : 1
- Brightness
250 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wall mounting option
100 x 100 mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Built-in speakers
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Interfaces
HDMI™
VGA
DisplayPort
- No. of DisplayPort
1 x
- Width
490 mm
- Height
299 mm
- Depth
48 mm
- Dim
(W x H x D) 490 x 299 x 48 mm
- Power consumption (standby)
0.5 W
- Display type
Touch colour display
- Display size
- 23 inch
E (A - G)
- Display
54.6 cm (21.5 inch)
- Touchscreen (display)
Yes
- Resolution (max.)
1920 x 1080 p
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Screen size diagonal (cm)
54.6 cm
- Screen size diagonal (inches)
21.5 inch
- Frame rate
60 Hz
- Range of uses
Home
- Display resolution mode
Full HD
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1486297 Hannspree HT225HPB Touchscreen EEC: E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 7 ms HDMI™, VGA, DisplayPort
User & Safety Instructions
User & Safety Instructions 1486297 Hannspree HT225HPB Touchscreen EEC: E (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 7 ms HDMI™, VGA, DisplayPort
Description
Projected Capacitive Touch Technology (PCAP)
A touch-screen, several users simultaneously. Thanks to the up to 10 points of contact on the HT225HPB several users at the same time playing together or interactively. The precise multi-touch display is designed for smart and more efficient working with Windows 8, 8.1 and 10. For more input devices are not required - it is sufficient to simply touch the screen. The Windows 10 monitor certified allowed due to its performance-optimized design and intuitive operability more productive, smooth and speedy work.
Scratch-resistant multi-touch screen with hardness 7 H
The scratch-resistant 7 H-surface brings resistance and yet ensures a consistently high quality touch sensitivity. Scratch-resistance is the essential feature of contact-controlled systems, in education and in public space. It is through a glass surface on the screen. The screen surface is impact and scratch-resistant and is therefore perfect for all applications where durability and protection against damages and contamination are important.
For optimum usability easy to position
The base is adjustable and tilt (15° -70°) and easy to adjust so that the screen in an easily accessible position with an optimum viewing angle. Alternatively, you can use the monitor thanks to hinge as well as a huge tablet lie flat on the desk. This ergonomic solution helps to protect the neck and joints, so that you great picture quality and touch sensitivity of the HT225HPB fully and completely.
Lively pictures, natural look - latest ultra-wide technology
The Touch Monitor HT225HPB in 16:9 format with ultra wide-view (178°) and LED Backlight minimizes color shifts at all levels and thus ensures a perfect look-from virtually any viewing angle. It provides greater color accuracy and more energy efficiency. The HT225HPB comes a Full HD panel with ultra-wide viewing angle (178° H/178° V) are used, so that color shifts almost completely avoided.
Comprehensive Connectivity
The HT225HPB has a whole series of connection options such as HDMI, DisplayPort and D-Sub VGA for 1080p Full HD resolution. Thanks to the numerous inputs, the touch screen for many different applications. It means more compatibility with existing systems and content. Touch function enable made easy! Simply connect the USB cable of your PC with the USB upstream port of the monitor and connect a video inputs, in order to project images on the screen.
Speaker and headphone
The HT225HPB has stereo speakers with a sound like from a high-end stereo system. With your true stereo-effect, they offer a strong hearing experience, in particular in the presentation of multimedia content, for example, lectures. External speakers are no longer required.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.










