
elo Touch Solution 1093L Touchscreen EEC: E (A - G) 25.7 cm (10.1 inch) 1280 x 800 p 16:10 25 ms VGA, DisplayPort, HDMI™
Number
ELO Touch Solution 1093L 10.1 inch Open Frame Touch Screen Monitor, Black
Highlights & Details
- Screen size 25.7 cm (10.1 inch)
- Energy efficiency rating (calc): E (A - G)
- Interfaces: VGA, DisplayPort, HDMI™, RJ45 management port, USB type B;Response time: 25 ms;Touchscreen
Technical specifications
- MTBF : 50000 hours
- Product type
Touchscreen
- Image format
16:10
- Response time
25 ms
- Static contrast ratio
800 : 1
- Hor. viewing angle
170°
- Vertical viewing angle
170°
- Wall mounting option
75 x 75mm VESA standard
- Points of contact
10
- Factory colour
Black
- Features
Touchscreen
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of VGA ports
1 x
- Interfaces
VGA
DisplayPort
HDMI™
RJ45 management port
USB type B
- No. of DisplayPort
1 x
- Width
255.8 mm
- Height
178.5 mm
- Depth
36.9 mm
- Dim
(W x H x D) 255.8 x 178.5 x 36.9 mm
- Weight
1.2 kg
- Power consumption (standby)
0.7 W
- Display type
TFT
- Display size
- 23 inch
E (A - G)
- Display
25.7 cm (10.1 inch)
- HDR support
No
- OSB languages
English
French
Italian
German
Spanish
Chinese (trad.)
Chinese (simplified)
Japanese
- Touchscreen (display)
Yes
- Resolution (max.)
1280 x 800 p
- Display (cm)
25.7 cm
- Screen size diagonal (cm)
25.7 cm
- Screen size diagonal (inches)
10.1 inch
- Power consumption (off)
0.5 W
- Power consumption (ON)
6.1 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2581455 elo Touch Solution 1093L Touchscreen EEC: E (A - G) 25.7 cm (10.1 inch) 1280 x 800 p 16:10 25 ms VGA, DisplayPort, HDMI™
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.





