• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

arzum AR1032-P Smoothie maker 300 W Pink

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arzum Shak´n take Mixer

  • BPA-freeStainless steel blades with serrated edgesOne-touch operation

Technical specifications

300 W

Product type

Smoothie maker

Capacity

570 ml

Kitchen appliances features

BPA-free

Factory colour

Pink

Material (container)

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2544306 arzum AR1032-P Smoothie maker 300 W Pink

Information

Information 2544306 arzum AR1032-P Smoothie maker 300 W Pink

Description

AR1032 Arzum Shake'N Take Personal Blender, 300 W, 570 ml and 400 ml Tritan Mixer portable bottle BPA-free, stainless steel blades with serrated edge for effortless ice crushing, drip-free drink lidFoldable carry hook, non-slip silicone grip, one-touch operation, non-slip underside. 300 watts - the motor provides 300 watts of power to reduce ice and food quickly and evenly. BLADES: It features powerful stainless steel blades that penetrate ice and frozen ingredients to give you the perfect texture and extract a drink with vitamins and nutrients from fruits and vegetables. 2 BPA-free portable bottles - 570 ml and 400 ml BPA-free portable bottles are included in the product. With drip-free lids, you can take your drinks with you on the go without spilling. One-touch operation - the smoothie blender with one-touch operation, quick and easy to prepare your smoothies, shakes and juices. Multi-functional blender - this blender can be used for smoothies, shakes, fruit yogurts, delicious cereals, baby food, etc. Enjoy your healthy life.

This text is machine translated.

Features

  • One-touch operationStainless steel blades

Scope of delivery

  • Blender
  • User manual

What kind of Blenders are you looking for?

More interesting products

(*All information is plus legal VAT)