• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

arzum AR1073W AR1073 Electric lunchbox White

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arzum Lunchbox Foodie, white

  • Heating food
  • Portable steam cooker, portable
  • Eggs can also be cooked

Technical specifications

Factory colour

White

Product type

Electric lunchbox

Dim

(W x H x D) 165 x 215 x 165 mm

Weight

1100 g

270 W

Width

165 mm

Height

215 mm

Depth

165 mm

Volume

1.65 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2283589 arzum AR1073W AR1073 Electric lunchbox White

Information

Information 2283589 arzum AR1073W AR1073 Electric lunchbox White

Description

Foodie Lunch Box for heating and transporting prepared food. Suitable for kitchen, school and workplace. You can heat up food and even cook 200 g rice or four eggs.

This text is machine translated.

Features

  • Portable steam cooker, portable
  • food container made of stainless steel
  • Multi-part set
  • overheating protection

Scope of delivery

  • Lunch Box
  • Removable stainless steel food container
  • Vacuum pump
  • Carrying case
  • User manual

What kind of Kitchenware (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)