• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 10064 Connection cable AT-N07V3V3-F 5 x 1.5 mm² Yellow 50 m

Product type
Connection cable
Cable type
AT-N07V3V3-F
No. of leads
5 x
Cross section (each core)
1.5 mm²
Content
50 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

50 m armoured cable K35 AT-N07V3 V3-F 5G1.5, yellow

  • Flexible, with protective earth conductor
  • Safety color yellow
  • Oil-resistant. Mechanically very high load capacity. Cold resistant up to 35 °C
  • Suitable for use in outdoor areas
  • This text is machine translated.

Technical specifications

Product type

Connection cable

Cable type

AT-N07V3V3-F

No. of leads

5 x

Cross section (each core)

1.5 mm²

Cross section

5 x 1.5 mm²

Cable features

Flexible

Factory colour

Yellow

Content

50 m

Packaged

Yes

Manufacturer part #

10064

Type

10064

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1857427 AS Schwabe 10064 Connection cable AT-N07V3V3-F 5 x 1.5 mm² Yellow 50 m

What kind of Wiring are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.