• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 11394 Power strip (+ switch) Black PG connector 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket strip s 3-way, 2m angle

  • With 2 m plastic cable H05VV-F 3G1.5 and angled earthing contact plug
  • Sockets turned 45°, with increased touch protection
  • With switch and indicator light

Technical specifications

Product type

Power strip (+ switch)

Light bulb features

incl. switch

Outlets

5

Cable length

2 m

Used at

Indoors

Function display

visual

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3500 W

Factory colour

Black

Length

300 mm

Width

55 mm

Height

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2484803 AS Schwabe 11394 Power strip (+ switch) Black PG connector 1 pc(s)

Description

Multiple socket outlet: ideal for connecting several electrical devices simultaneously, 2 meter long supply line, flexible connection of your devices in the interior
Attractive design: Extra flat plug allows furniture pieces to be pushed completely to the wall even for difficult to access or narrow places. With fold-out clip for easy removal of the plug from the socket
Power saving: Large illuminated switch with fixed pressure point for switching on and off, prevents unnecessary power consumption of devices in standby mode, sockets arranged at a 45° angle for problem-free connection of several angle plugs
Safe use: The increased touch protection provides for a safe use in the household, integrated protective conductor, IP20 protection class for use in dry indoor areas

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.97€ 26.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)