• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 11632 Power strip Black PG connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket strip 6-way 3 m

  • Socket 45°.
  • This text is machine translated.

Technical specifications

  • Tested according to DIN VDE 0620-1, DIN VDE 0281-5
Product type

Power strip

Light bulb features

Child safety

Outlets

6

Cable length

3.00 m

Used at

Indoors

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3500 W

Factory colour

Black

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1857961 AS Schwabe 11632 Power strip Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1857961 AS Schwabe 11632 Power strip Black PG connector 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.97€ 24.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)