• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 12703 Air hose 10 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compressed Air Hose 10m

  • With polyester fabric insert series 2050
  • Complete with quick-release coupling and plug-in socket, ready-to-use-armoured.
  • This text is machine translated.

Technical specifications

Product type

Air hose

Length

10 m

Content

1 pc(s)

Inside diameter

3 mm

Outside Ø

6 mm

Documents & Downloads

Datasheet

Datasheet 1857352 AS Schwabe 12703 Air hose 10 m

Description

Features

  • PVC hose, blue transparent, with polyester fabric insert, complete with quick-release coupling and plug-in socket, ready-to-use-armoured.
  • Connection NW 7.2 / 15 bar, 180 psi.
  • Dimensions: inner diameter × Wall Thickness: 6×3 mm.

Scope of delivery

  • Compressed air hose fittings 10 m

What kind of Pneumatic Tubing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.