• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 12702 Air hose 5 m 15 bar

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 15.99
-13 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compressed air hose 5 m

  • With polyester fabric insert series 2050
  • Complete with quick-release coupling and plug-in socket, ready-to-use-armoured.
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Air hose

Length

5 m

Max. operating pressure

15 bar

Content

1 pc(s)

Inside diameter

6 mm

Outside Ø

12 mm

Weight

0.65 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1857349 AS Schwabe 12702 Air hose 5 m 15 bar

User & Safety Instructions

User & Safety Instructions 1857349 AS Schwabe 12702 Air hose 5 m 15 bar

Description

Features

  • PVC hose, blue transparent, with polyester fabric insert, complete with quick-release coupling and plug-in socket, ready-to-use-armoured.
  • Connection NW 7.2 / 15 bar, 180 psi.
  • Dimensions: inner diameter × Wall Thickness: 6×3 mm.

Scope of delivery

  • Compressed air hose fitting 5 m

What kind of Pneumatic Tubing are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)