• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 18212 Power strip (+ switch) White, Black PG connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

200 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6-way socket strip flash with 2 x USB Port 5 V/2400 mAh

  • IP 20:
  • For indoor use also suitable for wall mounting
  • Socket points arranged at a 45° angle
  • with increased protection against contact in the sockets
  • This text is machine translated.

Technical specifications

  • 2 x USB Port 5 V/2400 mAh
Product type

Power strip (+ switch)

Light bulb features

Child safety

Outlets

6

Cable length

1.50 m

Used at

Indoors

Function display

visual

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3500 W

Factory colour

White

Black

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1857568 AS Schwabe 18212 Power strip (+ switch) White, Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1857568 AS Schwabe 18212 Power strip (+ switch) White, Black PG connector 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.97€ 41.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)