• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 18666 Surge protection power strip White, Black PG connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6-way socket strip FLASH

  • Also suitable for wall mounting
  • Socket outlets arranged at a 45° angle
  • with increased protection against contact in the sockets

Technical specifications

  • Type 3 SPD, UC: 250 V
  • Uoc: 2.5 kV (L-N)/5.0 kV (L/N-PE)
  • Up: 1.8 kV (L-N)/2.5 kV (L/N-PE)
  • Response Time:< 1 ns
Product type

Surge protection power strip

Light bulb features

Child safety

Surge protection

Outlets

6

Cable length

1.50 m

Used at

Indoors

Surge protection for

Mains outlets

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3500 W

Factory colour

White

Black

IP20

Documents & Downloads

Datasheet

Datasheet 1857969 AS Schwabe 18666 Surge protection power strip White, Black PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1857969 AS Schwabe 18666 Surge protection power strip White, Black PG connector 1 pc(s)

Description

Valuable electronic devices such as computers or TV systems can resulting surges due to incorrect switching operations, fluctuations in the power supply or indirect lightning strikes may be damaged. The socket strip flash with surge protection to protect the electronic components of the connected devices and thereby offer the necessary safety from excessively high voltages.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.97€ 37.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)