• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 48708 48708 CEE connector box (Ø x L) 110 mm x 300 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety Box for CARA and protective contact plug and couplings

  • Safety cable connection offers reliable impact and moisture protection.
  • Ideal for working with electrical appliances in the garden, for high-pressure cleaner or garden lighting.
  • The best protection for connections in the indoor and outdoor areas.
  • Accidental pulling apart from plug and coupling is not possible.
  • Through the splash-proof containers are also prevents short circuits.
  • The safety box consists of extremely robust and shock-proof polypropylene.
  • Can be locked, including castle
  • Suitable for blue Camping CEE plug and couplings 230V/16A, as well as for earthing contact plug and couplings

Technical specifications

  • Protection class: IPX4
  • For max. cable diameter 9 mm
Dim

(Ø x L) 110 mm x 300 mm

Product type

CEE connector box

Content

1 pc(s)

Width

110 mm

Length

300 mm

(Ø)

110 mm

Protection class

IPX4

Depth

300 mm

Documents & Downloads

Datasheet

Datasheet 1857836 AS Schwabe 48708 48708 CEE connector box (Ø x L) 110 mm x 300 mm

User & Safety Instructions

User & Safety Instructions 1857836 AS Schwabe 48708 48708 CEE connector box (Ø x L) 110 mm x 300 mm

Description

Use the safety box, in order to protect your cables to prevent accidental pulling apart. In addition, prevents the splash-proof container short circuits between your cable connections.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.98€ 25.48*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)