• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 60740 400 V Inrush current limiter Black IP44

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

400 V Inrush current limiter

  • Prevents the triggering of automatic circuit breakers when the machine starts up
  • IP44

Technical specifications

Product type

Inrush current limiter

Max. nominal current

16 A

Input voltage

400 V AC

11.000 W

Factory colour

Black

Type A

CEE plug

Type B

CEE connector

Cable length

1,5 m

Nominal output voltage

400 V

IP44

Nominal input voltage

400 V

Outputs

1 CEE-Plug 16 A, 5-pin

Inputs

CEE-Plug, 16 A, 5-pole

Nominal current (details)

16 A

Documents & Downloads

Datasheet

Datasheet 612976 AS Schwabe 60740 400 V Inrush current limiter Black IP44

User & Safety Instructions

User & Safety Instructions 612976 AS Schwabe 60740 400 V Inrush current limiter Black IP44

Description

The fuse pops out if welding machines, shredders, angular grinders, etc are switched on. This is due to the high inrush currents which stay shortly, but many times reach the nominal current of the automatic output. The inrush current delimiter limits the inrush current to a value, but that does not releases the safety device.

Hints

The inrush current limit does not have any function in the simultaneous connection of several devices.

More interesting products

(*All information is plus legal VAT)