• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IVT 18017-S Starting current limitation ASB12-S Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Starting current limitation ASB12-S

  • Prevents the triggering of automatic circuit breakers when the machine starts up

Technical specifications

  • Minimum connection power:> 100 W
Product type

Inrush current limiter

Power rating (max.)

2700 W

Factory colour

Black

Dim

(W x H x D) 69 x 113 x 90 mm

Type A

PG plug

Type B

PG connector

Width

69 mm

Height

113 mm

Depth

90 mm

Operating voltage

230 V/50 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1273193 IVT 18017-S Starting current limitation ASB12-S Black

Description

Connector housing with integrated protective contact socket. When using electric tools (e.g., circular saws, angle grinder, compressors, pumps, etc.) or transformers, it often that unintentionally trigger fuse elements. This can be traced back to the current peaks which occur when switching on of such consumers. Our electronically-controlled starting current limiter catch this current peaks and thus prevent unnecessary triggering of the upstream fuse elements. On the basis of the reset time of< 0.4 s, the device is short still turning off an electronic device is ready for use again.

This text is machine translated.

Hints

The starting current limitation should not be used for voltage transformers and generators, which do not provide the necessary start-up current of each consumer.

More interesting products

(*All information is plus legal VAT)