• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL ICL-16L MEANWELL inrush current limiter series: ICL-16R/L for inductive and capacitive loads Grey, Blue Protec

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MEANWELL inrush current limiter series: ICL-16R/L for inductive and capacitive loads

  • Peak/RMS current limitation
  • Allows installation of several switched-mode power supplies on one AC line
  • For inductive and capacitive loads
  • 180-264 Vac/16A permanently
  • Internal thermal fuse
  • Integrated bypass relay
  • Capacitive loads up to 2500 µF
  • For installation in the terminal
  • This text is machine translated.

Technical specifications

Product type

Built-in inrush current limiter

Max. nominal current

16 A

Input voltage

230 V AC

3680 VA

Power rating (max.)

3680 VA

Factory colour

Grey

Blue

Dim

(W x H x D) 42 x 24 x 175 mm

Weight

132 g

Type A

Screw terminals

Type B

Screw terminals

Nominal output voltage

230 V AC

Width

42 mm

Height

24 mm

Depth

175 mm

Protection class II

Documents & Downloads

Datasheet

Datasheet 2163526 MEAN WELL ICL-16L MEANWELL inrush current limiter series: ICL-16R/L for inductive and capacitive loads Grey, Blue Protec

User & Safety Instructions

User & Safety Instructions 2163526 MEAN WELL ICL-16L MEANWELL inrush current limiter series: ICL-16R/L for inductive and capacitive loads Grey, Blue Protec

Description

Features

  • Peak/RMS current limitation
  • Allows installation of several switched-mode power supplies on one AC line
  • For inductive and capacitive loads
  • 180-264 Vac/16A permanently
  • Internal thermal fuse
  • Integrated bypass relay
  • Capacitive loads up to 2500 µF
  • For installation in the terminal

More interesting products

(*All information is plus legal VAT)