• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camtec ESB 303 Switch-on current limiter ESB 303

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switch-on current limiter ESB 303

  • Peak/RMS current limiter
  • 3x200-240Vac or 400Vac
  • DIN TS35mm DIN rail
  • Wall bracket (universal enclosure)
  • Spring terminals 0.5-6mm² / 21-10AWG
  • Integrated bypass relay
  • Capacitive load 6,000uF per phase conductor
  • Integrated excess temperature protection
  • IP20 UL94V-0-casing DIN43880 for DIN/VDE0603-cut box

Technical specifications

  • Peak current limitation: 48A for tone=350ms
  • Effective value limitation: 33.9A for tone=350ms
  • Nominal voltage 1-3Ph 200...240Vac+N / 2-3Ph 400Vac+N.
  • Line frequency: 16 1/3... 440Hz
  • AC continuous current: 3x 16A
  • Load capacity: 3x 6000uF
  • Temperature monitoring
  • Fire Protection
  • Temperature independant, repeatable ±5%
  • Capacitive loads
  • Bypass circuit
Product type

Inrush current limiter

Dim

(W x H x D) 97.8 x 110 x 62 mm

Weight

300 g

Width

97.8 mm

Height

110 mm

Depth

62 mm

Documents & Downloads

Datasheet

Datasheet 2239889 Camtec ESB 303 Switch-on current limiter ESB 303

User & Safety Instructions

User & Safety Instructions 2239889 Camtec ESB 303 Switch-on current limiter ESB 303

Information

Information 2239889 Camtec ESB 303 Switch-on current limiter ESB 303

Description

The ESB303 is a low-cost switch-on peak current limiter for high loads in LED applications, complex automation systems and in mechanical engineering. The ESB303 offers an effective and trouble-free operation with capacitive loads. It is easy to integrate into existing systems. The ESB303 is self-powered and requires no external power supply.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)