• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 61449 CEE wall socket 16 A 230 V 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

as - Schwabe CEE Wall-combi box 230V/16A, housing made of polyamide

  • 1 x CEE socket 230V/16A/3-pin with hinged lid
  • 1 x earthing contact socket-outlet 230V/16A with hinged lid
  • Screw connections

Technical specifications

Product type

CEE wall socket

Nominal voltage

230 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screws

Type B

CEE plug (3-pin, 16 A)

IP44

Dim

(L x W x H) 175 x 80 x 115 mm

Length

175 mm

Width

80 mm

Height

115 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2891050 AS Schwabe 61449 CEE wall socket 16 A 230 V 1 pc(s)

Description

Protection class IP 44 - Suitable for use in trade/building sites
For over 38 years, as - Schwabe has been convincing with the highest quality in the electrical engineering sector.
as - Schwabe stands for Swabian precision, reliability and innovation.

This text is machine translated.

Features

  • Robust housing made of polyamide, shock-resistant, splash-protected
  • Up to max 2.5 mm2
  • 230V/16A/3-pole/6h

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)