• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 62460 Surface-mount socket IP54

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket 1-way with 2 cable entries

  • Robust thermoplastic housing
  • Largely UV-resistant
  • With plug-in terminals
  • Large space for extensive wiring
  • For connecting cables up to max. 2.5 mm2
  • Colour: Light gray/ steel gray
  • Tested according to DIN VDE 0620-1
  • IP54: Dust and splash-proof, suitable for damp rooms and outdoors
  • This text is machine translated.

Technical specifications

  • Tested according to DIN VDE 0620-1
Product type

Surface-mount socket

Outlets

1

Nominal voltage

230 V

Nominal current

16 A

Mounting type

Surface-mount

Design type

1-way socket

IP54

Dim

(L x W x H) 8.3 x 7.2 x 5 cm

Length

8.3 cm

Width

7.2 cm

Height

5 cm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1857513 AS Schwabe 62460 Surface-mount socket IP54

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.78*

More interesting products

(*All information is plus legal VAT)