• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 70885 Current Mains cable Black 5 m

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 20.99
-24 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Small appliances supply cable 5 m

  • Small appliances supply cable 5 m
  • 230 V/2.5 A/max. 575 W
  • IP20 indoor

Technical specifications

Product type

Current Mains cable

Cable use

Current

Version

Mains cable

Type A

Europlug

Connector version

angled on both sides

Type B

Small appliances socket (C7)

Cable length

5 m

Cable standard

H03VVH2-F 2X 0,75 mm²

Factory colour

Black

IP20

Used at

Indoors

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2523929 AS Schwabe 70885 Current Mains cable Black 5 m

User & Safety Instructions

User & Safety Instructions 2523929 AS Schwabe 70885 Current Mains cable Black 5 m

Description

Flexible power connection: The 5 m long connection with 230 V/2.5 A is ideal for use in indoor areas.

This text is machine translated.

Features

  • 5 m plastic sheathed cable H03VVH2-F 2x0.75
  • 1. Side: Euro angle plug 230 V/2.5 A.
  • 2. Page: Small appliance angled socket type C7 DIN60320
  • For use in dry rooms.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.92€ 16.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.