
Highlights & Details
MIXO-Power distributor 400V" or "
- Input: CEE plug 400 V, 32 A, 5-pin with 1.5 m H07RN-F 5G4 heavy rubber hose cable
- 3x CEE sockets 400 V, 32 A, 5-pin
- Security: Without
- Robust housing made of highly-unbreakable special plastic and space-saving design
- IP44: Protected against foreign objects and water
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
3
- Type A
CEE plug (5-pin, 32 A)
- Type B
CEE connector (5-pin, 32 A)
- Inputs
CEE plug, 32 A, 5-pin
- Outputs
3 CEE-socket 32A, 5-pin
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
32 A
IP44
- Cable length
1.50 m
- Cable standard
H07RN-F 5G 4 mm²
- Standards
Tested according to DIN VDE 0620-2-1, IEC 60309, DIN EN 50525-2
- Dim
(L x W x H) 29 x 30 x 12 cm
- Length
29 cm
- Width
30 cm
- Height
12 cm
- Type
MIXO OR
- Inputs (CEE power distributor)
CEE plug (5-pin, 32 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 32 A)
- Content
1 pc(s)
- Number of pins
5
22 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 617518 AS Schwabe CEE power distributor MIXO Adapter ODER 60529 400 V 32 A
User & Safety Instructions
User & Safety Instructions 617518 AS Schwabe CEE power distributor MIXO Adapter ODER 60529 400 V 32 A
Description
This text is machine translated.




























