
Number
Total (€ 59.99 / piece)
€ 59.99
incl. VAT
14-day return policy included
Highlights & Details
CEE-Cara-distributor 16 A
- IP44
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
3
- Type A
CEE Cara plug
- Type B
CEE Cara connector
- Inputs
1 CEE-socket 16A, 3-pin
- Outputs
3 x CEE-Cara-socket 16A, 3-pin
- Nominal input voltage
230 V
- Nominal output voltage
230 V
- Nominal input current
16 A
IP44
- Dim
(L x W x H) 195 x 78 x 80 mm
- Length
195 mm
- Width
78 mm
- Height
80 mm
- Inputs (CEE power distributor)
CEE CARA plug (3-pin, 16 A)
- Outputs (CEE power distributors)
CEE CARA connector (3-pin, 16 A)
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 554224 PCE CEE power distributor 9430401 9430401 230 V 16 A
User & Safety Instructions
User & Safety Instructions 554224 PCE CEE power distributor 9430401 9430401 230 V 16 A
Description
Mobile plastic junction type ST. ANTON with 1x CEE-Cara-plug 16 A 3-pin 230 V. Output: 3xCEE-Cara-socket 16A, 3-pin 230 V unsecured. Distributor attached ready to use.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 68.77€ 66.27*




































