
Highlights & Details
Construction sites power distribution M6 CEE 63 A
- Input: CEE plug 400 V, 63 A, 5-pin
- 3x earthing contact socket-outlets 230 V, 16 A
- 3x CEE sockets 400 V, 16 A, 5-pin
- 3x CEE socket 400 V, 32 A, 5-pin
- 1x FI 63 A, 4-pin, 30 mA, Type A
- 3x LS-switch C 32 A, 3-pin
- 3x LS-switch C 16 A, 3-pin
- 2x LS-switch C 16 A, 1-pin
- This text is machine translated.
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
6
- Type A
CEE plug (5-pin, 63 A)
- Type B
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
PG connector
- No. of PG sockets
3
- Inputs
CEE plug, 63 A, 5-pin
- Outputs
3 CEE-socket 16A, 5-pin, 3 CEE-socket 32A, 5-pin, 3 outlets 16 A (230 V)
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
63 A
IP44
- Cable length
2.00 m
- Cable standard
H07RN-F 5G 16 mm²
- Protection
1 FI-circuit breaker 63 A (30 mA); 3 LS-SWITCH C 32 A 3-pin, 2 LS-SWITCH C 16 A 1-pole; 3 LS-SWITCH C 16 A 3-pin
- Standards
Tested according to DIN VDE 0620-1, IEC 60309, EN 60439-4, DIN VDE 0282-4
- Factory colour
Black
- Weight
17.5 kg
- Dim
(L x W x H) 47 x 47 x 36 cm
- Length
47 cm
- Width
47 cm
- Height
36 cm
- Type
M6 - 400V/63A/5-pin/43 kW - Outputs: 9
- Inputs (CEE power distributor)
CEE plug (5-pin, 63 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
PG connector
- Content
1 pc(s)
- Number of pins
5
Black
400
340 mm
400 mm
2 m
Plastic
Nickel-plated
CuZn
IP44
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 551715 AS Schwabe CEE power distributor M6 60561 400 V 63 A
User & Safety Instructions
User & Safety Instructions 551715 AS Schwabe CEE power distributor M6 60561 400 V 63 A
Conformity certificate
Conformity certificate 551715 AS Schwabe CEE power distributor M6 60561 400 V 63 A
Description
This text is machine translated.






































