
Highlights & Details
Plug power distributor 400V III
- Robust housing made of highly break resistant special plastic
- Stable metal frame
- Tested according to DIN VDE 0620-2-1, IEC 60309, DIN EN 50525-2
- IP44: Protected against foreign objects and water
Technical specifications
- 22 kW
- Product type
CEE power distributor
- No. of CEE connectors
2
- Type A
CEE plug (5-pin, 32 A)
- Type B
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
PG connector
- No. of PG sockets
4
- Inputs
CEE plug, 32 A, 5-pin
- Outputs
1 CEE-socket 16A, 5-pin, 1 CEE-socket 32A, 5-pin, 4 outlets 16 A (230 V)
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
32 A
IP44
- Cable length
4.00 m
- Cable standard
H07RN-F 5G 4 mm²
- Protection
1 FI-circuit breaker 40 A (30 mA) 4-pin, 2 LS-SWITCH C 16 A 1-pole; 1 LS-SWITCH C 16 A 3-pin
- Standards
Tested according to DIN VDE 0620-1, ICE 60309, EN 60439-4, DIN VDE 0282-4
- Dim
(L x W x H) 25 x 22 x 36 cm
- Length
25 cm
- Width
22 cm
- Height
36 cm
- Type
SOCKY 3
- Inputs (CEE power distributor)
CEE plug (5-pin, 32 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
PG connector
- Content
1 pc(s)
- Number of pins
5
Documents & Downloads
Datasheet
Datasheet 617568 AS Schwabe CEE power distributor STECKY 3 400V CEE 60510 400 V 32 A
User & Safety Instructions
User & Safety Instructions 617568 AS Schwabe CEE power distributor STECKY 3 400V CEE 60510 400 V 32 A
Description
This text is machine translated.










































