
Number
Total (€ 83.99 / piece)
€ 83.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
CEE-Cara-distributor 16 A 1.5m cable
- IP44
- This text is machine translated.
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
3
- Type A
CEE Cara plug
- Type B
CEE Cara connector
- Inputs
1 CEE-socket 16A, 3-pin
- Outputs
3 x CEE-Cara-socket 16A, 3-pin
- Nominal input voltage
230 V
- Nominal output voltage
230 V
- Nominal input current
16 A
IP44
- Cable length
1.50 m
- Cable standard
H07RN-F 3G 1,5 mm²
- Dim
(L x W x H) 195 x 78 x 80 mm
- Length
195 mm
- Width
78 mm
- Height
80 mm
- Inputs (CEE power distributor)
CEE CARA plug (3-pin, 16 A)
- Outputs (CEE power distributors)
CEE CARA connector (3-pin, 16 A)
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 554225 PCE CEE power distributor 9430155 9430155 230 V 16 A
User & Safety Instructions
User & Safety Instructions 554225 PCE CEE power distributor 9430155 9430155 230 V 16 A
Description
Mobile plastic junction type ST. ANTON with 1.5m cable H07RN-F 3G1,5mm² and CEE caravan plug 16 A 3-pin 230 V. Output: 3x CEE-socket 16 A 3 pin 230 V unsecured. Distributor attached ready to use.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 86.78*

































