
Number
Total (€ 63.99 / piece)
€ 63.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
CEE distributor 16 A phase inverter
- IP44
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
1
- Type A
CEE phase inverter plug (5-pin, 16 A)
- Type B
CEE connector (5-pin, 16 A)
PG connector
- No. of PG sockets
2
- Inputs
1 CEE-phase inverter plug, 16 A, 5-pole
- Outputs
1 CEE-socket 16A, 5-pin, 2 outlets 16 A (230 V)
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
16 A
IP44
- Weight
0.5500 kg
- Dim
(L x W x H) 195 x 78 x 80 mm
- Length
195 mm
- Width
78 mm
- Height
80 mm
- Inputs (CEE power distributor)
CEE phase inverter plug (5-pin, 16 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
PG connector
- Content
1 pc(s)
- Number of pins
5
- Depth
78.0000 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 554217 PCE CEE power distributor 9430452 9430452 400 V 16 A
Description
Mobile plastic junction type ST. ANTON. Input: 1x CEE-Plug 16 A 5P 400V phase inverter. Output:
1 x CEE-socket 16 A 5 p400 V unsecured and 2 x earthing contact socket 16A 250V IP44 unsecured. Distributor attached ready to use.
This text is machine translated.
1 x CEE-socket 16 A 5 p400 V unsecured and 2 x earthing contact socket 16A 250V IP44 unsecured. Distributor attached ready to use.
This text is machine translated.


































