
Number
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Highlights & Details
Mennekes TwinContact 32A CEE Wall Socket (Red)
- IP44
Technical specifications
- Product type
CEE wall socket
- Features
Screwless terminals
- Nominal voltage
400 V
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Type A
Screwless terminal
- Type B
CEE connector
- Cores
5
IP44
- Standards
Voltage according to EN 60309-2
- Factory colour
Red
- Dim
(L x W x H) 160 x 72.5 x 72.5 mm
- Length
160 mm
- Width
72.5 mm
- Height
72.5 mm
- Content
1 pc(s)
- Number of pins
5
Documents & Downloads
Datasheet
Datasheet 1299339 MENNEKES 32 CEE wall socket 32 A 5-pin 400 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1299339 MENNEKES 32 CEE wall socket 32 A 5-pin 400 V 1 pc(s)
Description
Splash proof. Screwless spring-technology. Fixing from outside. Cable entry from above. Imprint to swerve at the rear.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 25.19*
What kind of CEE Connectors, CEE Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































