
Number
Minimum order quantity: 5
Total (€ 0.84 / piece)
€ 4.20
incl. VAT
14-day return policy included
Highlights & Details
Wiska 10062716 EMUG M32 RAL 7001 M32 Polyamide Silver-grey 1 pc(s)
Our service for you
Technical specifications
- Internal thread
M32
- Factory colour
Silver-grey
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Material
Polyamide
- Halogen-free
No
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
10062716
- Type
EMUG M32 RAL 7001
- Material (details)
Fibreglass reinforced polyamide
- Type
EMUG M32 RAL 7001
- Temperature range
-40 + 100 °C
Documents & Downloads
Datasheet
Datasheet 532285 Wiska 10062716 EMUG M32 RAL 7001 M32 Polyamide Silver-grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 532285 Wiska 10062716 EMUG M32 RAL 7001 M32 Polyamide Silver-grey 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6.99*
What kind of Cable Screw Fastener Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























