
Highlights & Details
CEE CHANGEOVER TO 32A/ FROM 16A
- IP44
Technical specifications
- Product type
CEE adapter
- Nominal voltage
400 V
- Nominal current
32 A
16 A
- Nominal current - rounded value
NaN A
- Type A
CEE plug
- Type B
CEE connector
- Cores
5
- Type
Input: CEE plug 32 A/Output: CEE Coupling 16 A with LS C16 A 3-pin
IP44
- Factory colour
Red
Black
- Content
1 pc(s)
- Number of pins
3
Documents & Downloads
Datasheet
Datasheet 554195 PCE 9436422 CEE adapter 32 A, 16 A 5-pin 400 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 554195 PCE 9436422 CEE adapter 32 A, 16 A 5-pin 400 V 1 pc(s)
Conformity certificate
Conformity certificate 554195 PCE 9436422 CEE adapter 32 A, 16 A 5-pin 400 V 1 pc(s)
Description
made Eaton ÖVE / VDE br<>distributor connected ready for operation Br<>label: "Additional protection by FI-circuit breaker required on the supply side!"
This text is machine translated.
Features
- Portable plastic distributor type St.Anton-2f IP44 with bar<>br 1xCEE-device plug 32A 5p<>400V br 1xCEE-socket 16A 5p 400V secured ü. 1xLS 16A 3p C
- made Eaton ÖVE / VDE br<>distributor connected ready for operation Br<>label: "Additional protection by FI-circuit breaker required on the supply side!"
Frequently Bought Together
(*All information is plus legal VAT)€ 175.98*
What kind of CEE Connectors, CEE Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































