There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE power distributor
3
CEE plug (5-pin, 32 A)
CEE connector (5-pin, 32 A)
CEE plug, 32 A, 5-pole
3 CEE sockets 32 A (380 V)
400 V
400 V
32 A
IP44
1.50 m
H07RN-F 5G 6 mm²
Black
(W x H x D) 230 x 290 x 190 mm
230 mm
290 mm
CEE plug (5-pin, 32 A)
CEE connector (5-pin, 32 A)
1 pc(s)
5
190 mm
3 CEE sockets 32 A (380 V)
HO7RN-F 5x6 mm mm²
User & Safety Instructions 616612 SIROX CEE power distributor Kompaktverteiler mit Zuleitung 1,5m H07RN-F 5G6,0 qmm 32A 953.0113 400 V 32 A
€ 210.98*
The necessary accessories are required to use the article as described.