• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe powerlight CEE Kupplung 61487 CEE connector 16 A 3-pin 230 V 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 18.99
-32 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE coupler with POWERLIGHT voltage display

  • CEE-Coupling Caravan
  • 3polig/230 V/16 A/50 - 60 Hz/6 h
  • IP44 splash-water and foreign-body protected
  • Suitable for outdoor use

Technical specifications

Product type

CEE connector

Nominal voltage

230 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screw terminals

Type B

CEE connector (3-pin, 16 A)

IP44

Factory colour

Blue

Dim

(L x W x H) 132 x 78 x 52 mm

Length

132 mm

Width

78 mm

Height

52 mm

Content

1 pc(s)

Gland nut

3

Plastic

16 A

Screwed terminal

Straight

IP44

6 h

Blue

230 V (50+60 Hz) blue

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2523919 AS Schwabe powerlight CEE Kupplung 61487 CEE connector 16 A 3-pin 230 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2523919 AS Schwabe powerlight CEE Kupplung 61487 CEE connector 16 A 3-pin 230 V 1 pc(s)

Description

High-quality clutch with “powerlight” voltage indicator: The LED lights up red when the clutch is connected to the current and current is flowing

This text is machine translated.

Features

  • With powerlight voltage display
  • Cable receptacle with twist lock and cable bend protection
  • With impact-resistant, splash-proof housing made of polyamide
  • Housing with threaded lock and locking screw
  • With screw contact for cable connection
  • Screw connection with sealing
  • Cable intake up to 3G2.5.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)