• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASSMANN WSW A-57/50F-C Centronics Connector Number of pins: 50 Number of pins: 50 TRU COMPONENTS Content: 1 pc(s)

Image similar
Product type
Socket inset
Content
1 pc(s)
Connector type
Socket, built-in
Number of pins
50
Manufacturer part #
1586423
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

ASSMANN WSW A-57/50F-C Centronics Connector Number of pins: 50

Our service for you

Technical specifications

Manufacturer part #

1586423

Product type

Socket inset

Content

1 pc(s)

Connector type

Socket, built-in

Number of pins

50

Type

TC-A-57/50F-C-203

Documents & Downloads

Datasheet

Datasheet 1586423 ASSMANN WSW A-57/50F-C Centronics Connector Number of pins: 50 Number of pins: 50 TRU COMPONENTS Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1586423 ASSMANN WSW A-57/50F-C Centronics Connector Number of pins: 50 Number of pins: 50 TRU COMPONENTS Content: 1 pc(s)

Description

Standard centronics connectors for solder connection

Hints

For solder connection.

More interesting products

(*All information is plus legal VAT)