• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Memory card connector Pins: 8 FCI Content: 1 pc(s)

Image similar
Content
1 pc(s)
Connection
Print
Manufacturer part #
7334L2622F01LF
Factory colour
Black
Width
40.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

34 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.96 / piece)
€ 0.96
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Manufacturer part #

7334L2622F01LF

Content

1 pc(s)

Connection

Print

Factory colour

Black

Width

40.1 mm

Length

62.1 mm

Type

Smart Card

Pins

8

Contact material

Copper alloy

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 1401883 Memory card connector Pins: 8 FCI Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1401883 Memory card connector Pins: 8 FCI Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)