• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mounted Mini DIN socket Pins: 4 Connfly Content: 1 pc(s)

Content
1 pc(s)
Connector type
Socket, built-in
Manufacturer part #
DS1093-01-BN40
Factory colour
Black
Nominal voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

78 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.31 / piece)
€ 0.31
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Manufacturer part #

DS1093-01-BN40

Content

1 pc(s)

Connector type

Socket, built-in

Factory colour

Black

Nominal voltage

30 V DC

Width

14 mm

Height

16.4 mm

Length

13 mm

Type

DS1093-01-BN40

Nominal current (details)

1 A

Pins

4

Connection

PCB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1390077 Mounted Mini DIN socket Pins: 4 Connfly Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1390077 Mounted Mini DIN socket Pins: 4 Connfly Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)