
Highlights & Details
ASSMANN WSW A-DFF 15LPIII/Z D-SUB receptacles 180 ° Number of pins: 15 Cut & Clip 1 pc(s)
- Cutting-clamping technology
Our service for you
Technical specifications
- Product type
D-SUB receptacles
- Connector type
Socket, vertical vertical
- Number of pins
15
- Connection
Cut & Clip
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
A-DFF 15LPIII/Z
- RoHS-compliant
Yes
- Type
A-DFF 15LPIII/Z
- Type
Socket terminal strip
- Contact load capacity
≤ 1.5 A
- Connection
Cutting-clamping technology
Documents & Downloads
Datasheet
Datasheet 711381 ASSMANN WSW A-DFF 15LPIII/Z D-SUB receptacles 180 ° Number of pins: 15 Cut & Clip 1 pc(s)
User & Safety Instructions
User & Safety Instructions 711381 ASSMANN WSW A-DFF 15LPIII/Z D-SUB receptacles 180 ° Number of pins: 15 Cut & Clip 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 39.98€ 35.78*
What kind of D-SUB Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























