• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASSMANN WSW A-DSF 25LPIII/FP D-SUB pin strip 180 ° Number of pins: 25 Cut & Clip 1 pc(s)

Image similar
Product type
D-SUB pin strip
Connector type
Plug, vertical mount
Number of pins
25
Connection
Cut & Clip
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 3.99
-25 %
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ASSMANN WSW A-DSF 25LPIII/FP D-SUB pin strip 180 ° Number of pins: 25 Cut & Clip 1 pc(s)

  • Cutting-clamping technology
  • Glass fibre reinforced

Our service for you

Technical specifications

Product type

D-SUB pin strip

Connector type

Plug, vertical mount

Number of pins

25

Connection

Cut & Clip

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

A-DSF 25LPIII/FP

Contact material

Phosphorus bronze 6µ gold

RoHS-compliant

Yes

Type

A-DSF 25LPIII/FP

Type

Connector strip

Pins

25

Connection

IDC technology

Casing

Polyester glasfaserverstärkt UL94V-0

Documents & Downloads

Datasheet

Datasheet 741717 ASSMANN WSW A-DSF 25LPIII/FP D-SUB pin strip 180 ° Number of pins: 25 Cut & Clip 1 pc(s)

User & Safety Instructions

User & Safety Instructions 741717 ASSMANN WSW A-DSF 25LPIII/FP D-SUB pin strip 180 ° Number of pins: 25 Cut & Clip 1 pc(s)

Description

For ribbon cable mounting

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.98€ 37.98*

What kind of D-SUB Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)