• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASSMANN WSW ABW 25 N/A Black 1 pc(s)

1/2
Image similar
Product type
Content
1 pc(s)
Factory colour
Black
Manufacturer part #
ABW 25
Cable Ø range
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.38 / piece)
€ 2.99
-87 %
€ 0.38
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mounting bracket with centring bores

  • This text is machine translated.

Technical specifications

Product type
Factory colour

Black

Content

1 pc(s)

Manufacturer part #

ABW 25

Cable Ø range
Compatible with

D-SUB pin strip 25-pin

D-SUB receptacle 25-pin

RoHS-compliant

Yes

Type

ABW 25

Pins

25

Documents & Downloads

Datasheet

Datasheet 711543 ASSMANN WSW ABW 25 N/A Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 711543 ASSMANN WSW ABW 25 N/A Black 1 pc(s)

Description

Hints

Only compatible with 566703 & 566826.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.