• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASSMANN WSW AMET-09 RS-45 AMET-09 RS-45 Number of pins: 9 Metal 45 ° Silver 1 pc(s)

1/3
Image similar
Number of pins
9
Case material
Metal
Cable outlets
1
Connection angle
45 °
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 6.99
-31 %
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ASSMANN WSW AMET-09 RS-45 AMET-09 RS-45 Number of pins: 9 Metal 45 ° Silver 1 pc(s)

  • EMV compatible
  • Full metal

Our service for you

Technical specifications

Number of pins

9

Case material

Metal

Cable outlets

1

Factory colour

Silver

Connection angle

45°

Content

1 pc(s)

Type

long sealing screws

Manufacturer part #

AMET-09 RS-45

RoHS-compliant

Yes

Features

Enclosure

+ 4-40 knurl head screw

+ strain relief clip

Type

AMET-09 RS-45

Connection

-

Documents & Downloads

Datasheet

Datasheet 716076 ASSMANN WSW AMET-09 RS-45 AMET-09 RS-45 Number of pins: 9 Metal 45 ° Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 716076 ASSMANN WSW AMET-09 RS-45 AMET-09 RS-45 Number of pins: 9 Metal 45 ° Silver 1 pc(s)

Download

Download 716076 ASSMANN WSW AMET-09 RS-45 AMET-09 RS-45 Number of pins: 9 Metal 45 ° Silver 1 pc(s)

Description

Two-shell casing of nickel plated zinc pressure casting. These quality connector housings minimise any interference from electromagnetic or RF sources. Meet the requirements of VDE0870, FCC20788 and EU 89/336 standards.

Scope of delivery

  • 1 x hood (2 shells)
  • 1 x knurled screw, long UNC4-40
  • 2 x screws (housing screw system)
  • 1 x strain relief.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)