
Highlights & Details
Asus ASUS ProArt PX13 AI MAX+ 365 32 1 2-in-1 laptop / tablet
- 33.8 cm (13.3 inch)
- 3K, WQXGA
- 2880 x 1800 Pixel
- OLED
- 395
- Number of cores: 16 x max. 5.1 GHzRAM: 32 GB;LPDDR5X1 TB SSD;Windows® 11 Home
Technical specifications
- Product type: Hybrid (2-in-1)
- Form factor: Convertible (folder)
- Market Positioning: Performance
- Certified refurbished: No.
- Contrast ratio 1000000:1
- Processor family: AMD Ryzen Al Max+
- Processor generation: AMD Ryzen AI Max 300 Series
- Copilot+ PC: Yes
- Internal memory type: LPDDR5x SDRAM
- Memory Form factor:On-board
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Built-in graphics card model: AMD Radeon 8060S
- WLAN-standards Wi-Fi 7 (802.11b)
- HDMI version 2.1
- Keyboard setup: QWERTZ
- Keyboard language: German
- USB Type-C charging port: Yes
- Product type
2-in-1 laptop / tablet
- Type
HN7306EA-LX070W Copilot+ PC
- Display (cm)
33.8 cm
- Screen size diagonal (inches)
13.3 inch
- Display resolution mode
3K
WQXGA
- Display properties
OLED
- Display resolution
2880 x 1800 Pixel
- Display format
16:10
- CPU
AMD Ryzen AI Max+ 395
- Processor/type
395
- Processor cores (No.)
16 x
- CPU speed
3 GHz
- CPU turbo clock speed (max.)
5.1 GHz
- CPU cache
80 MB
32 GB
- RAM / Max. upgrade
32 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon
- Dedicated graphics card
No
- Onboard graphics card (version)
Not available
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
USB type A
USB C®
HDMI™
Card reader
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- Factory colour
Black
- Width
298.2 mm
- Height
1.77 cm
- Depth
209.9 mm
- Weight
1.39 kg
- Software included
1-month Trial for new Microsoft 365 customers. Credit card required.
- Operating system (Version)
Windows® 11 Home
- Screen size diagonal (inches)
13 inch
- CPU clock rate
16 x 3 GHz / max. 5.1 GHz
- GPU brand
AMD
- Charging capacity (min.)
65 W
- Charging capacity (max.)
200 W
- Display
33.8 cm (13.3 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Image format
16:10
- Frame rate
60 Hz
- Touchscreen (display)
Yes
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Aluminium
- Memory capacity
1 TB
200 W
- Brightness
400 cd/m²
- UKCA
yes
- Numeric keypad
no
- Face recognition
yes
- Keyboard backlit
yes
- AC adapter included
yes
- Ethernet LAN
no
- Front camera resolution
1920 x 1080 p
- Colour gamut
100 %
- L2 cache
16 MB
- Password protection
yes
- L3 cache
64 MB
- DC-in jack
yes
- Mobile network connection
no
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Card reader integrated
yes
- Infrared (IR) camera
yes
- Trusted Platform Module (TPM)
yes
- Windows Hello
yes
- Total SSDs capacity
1 TB
- Maximum display brightness (HDR)
500 cd/m²
- USB4 Gen 3x2 ports quantity
2
- Total processor performance up to
126 Tera-Vorgänge pro Sekunde
- NPU performance up to
50 Tera-Vorgänge pro Sekunde
- Copilot key
yes
- Microsoft Copilot
yes
- Height (front)
1.58 cm
- Height (rear)
1.77 cm
- Number of SSDs installed
1
- Stylus pen
yes
- Battery capacity
73 Wh
- AC adapter output current
10 A
- Display response rise/fall
0.2 ms
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3608010 Asus 2-in-1 laptop / tablet HN7306EA-LX070W Copilot+ PC 33.8 cm (13.3 inch) 3K, WQXGA 395 32 GB RAM 1 TB SSD German, QWE
Description
Turn inspiration into reality wherever you are. The Asus ProArt PX13 (HN7306EA) redefines mobility for professionals: As an AI laptop it combines ultra-light design with massive computing power.
Highlights:
Unrestrained AI performance: Powered by the AMD Ryzen™ AI MAX+ 395 processor (16 cores up to 5.1 GHz) and an NPU with 50 TOPS, you can easily handle compute-intensive workloads.
Brilliant OLED experience: Your work shines on the 13.3-inch WQXGA+ OLED touchscreen (2880 x 1800) with 100% DCI-P3 color space and vivid contrast – perfect for precise image processing.
Full configuration: With 32 GB LPDDR5X RAM and a 1 TB SSD, you have full memory and speed. Thanks to Wi-Fi 7, USB 4.0 and HDMI 2.1 you will always remain connected in the best way.
Creative freedom: Use the supplied stylus on the flexible touch display or work productively with illuminated keyboard - all packed in a light-weight of only 1.39 kg housing in elegant nano black.
Asus ProArt PX13 – your studio in your backpack.
This text is machine translated.
Features
- Windows 11 Home 64-bit
- AMD Ryzen Al Max+ 395 (3GHz)
- 13.3" (33.8 cm) 3K 2880 x 1800 OLED Touch
- 32GB LPDDR5X-SDRAM & 1000GB SSD
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















