• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Barebone NUC 14 Pro RNUC14RVHV500000I Intel® Core™ Ultra 5 135H 4.6 GHz Intel Arc Graphics 90AR0072-M00130

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus NUC 14 Pro RNUC14RVHV500000I Barebone

  • Intel® Core™ Ultra 5 135H 14 core(s) / max. 4.6 GHz
  • DDR5 RAM 5600 MHz
  • Intel Arc Graphics
  • w/o OS

Technical specifications

Product type

Barebone

Model

NUC 14 Pro

CPU series

Intel® Core™ Ultra 5

CPU

Intel core ultra 5-135H

Processor/type

135H

Processor cores (No.)

14 x

CPU turbo clock speed (max.)

4.6 GHz

No. of processor E cores

8

No. of processor P cores

4

CPU efficiency core base clock speed

0.7 GHz

CPU efficiency core boost clock

3.6 GHz

CPU performance core base clock speed

1.7 GHz

CPU performance core boost clock

4.6 GHz

CPU cache

18 MB

RAM type

DDR5 RAM

Memory clock speed

5600 MHz

No. of memory slots

2

RAM / Max. upgrade

96 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Arc Graphics

Dedicated graphics card

No

SSD connection

M.2 PCIe NVMe

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.3

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of Gigabit LANs

1 x

No. of HDMI ports

2 x

No. of Thunderbolt IFs

2 x

No. of USB A 2.0 ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

3 x

No. of USB 3.0 ports

1 x

Interfaces

USB A (USB 2.0)

USB A (USB 3.2 1st gen)

HDMI™

RJ45

USB C®

Thunderbolt 4

Bluetooth

Wi-Fi 6E (IEEE 802.11ax)

Factory colour

Black

Width

144 mm

Height

41 mm

Depth

112 mm

Weight

570 g

PSU power

120 W

Features

w/o HDD

w/o RAM

Operating system (Version)

w/o OS

Wireless charging

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3133157 Asus Barebone NUC 14 Pro RNUC14RVHV500000I Intel® Core™ Ultra 5 135H 4.6 GHz Intel Arc Graphics 90AR0072-M00130

Description

The Asus NUC 14 Pro delivers superior performance thanks to the brand new Intel® Core™ Ultra processor family. It is the most comprehensive mini-PC with Intel vPro® Enterprise for exceptional security, manageability, and stability. With certified Bluetooth® dongle-free connectivity and three AI engines - GPU, NPU and CPU - for high throughput, low power consumption and fast response, the Asus NUC 14 Pro offers robust computing performance. It features Wi-Fi sensors for intelligent energy efficiency and a proven 4x4-inch chassis designed for tool-free access for easier, safer and faster upgrades.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.