• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus Barebone NUC 14 Pro+ RNUC14RVSU700000I Intel® Core™ Ultra 7 155H 4.8 GHz Intel Arc Graphics 90AR0051-M00070

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Asus NUC 14 Pro+ RNUC14RVSU700000I Barebone

  • Intel® Core™ Ultra 7 155H 16 core(s) / max. 4.8 GHz
  • DDR5 RAM 5600 MHz
  • Intel Arc Graphics
  • w/o OS

Technical specifications

Product type

Barebone

Model

NUC 14 Pro+

CPU series

Intel® Core™ Ultra 7

CPU

Intel® Core™ Ultra 7 155H

Processor/type

155H

Processor cores (No.)

16 x

CPU turbo clock speed (max.)

4.8 GHz

No. of processor E cores

8

No. of processor P cores

6

CPU efficiency core base clock speed

0.9 GHz

CPU efficiency core boost clock

3.8 GHz

CPU performance core base clock speed

1.4 GHz

CPU performance core boost clock

4.8 GHz

CPU cache

24 MB

RAM type

DDR5 RAM

Memory clock speed

5600 MHz

No. of memory slots

2

RAM / Max. upgrade

96 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Arc Graphics

Dedicated graphics card

No

SSD connection

M.2 PCIe

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Drive

w/o hard drive

Bluetooth

5.3

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of Gigabit LANs

1 x

No. of HDMI ports

2 x

No. of USB A 2.0 ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

No. of USB 3.0 ports

1 x

Interfaces

USB A (USB 2.0)

HDMI™

RJ45

USB A (USB 3.2 2nd gen)

USB C®

Bluetooth

Wi-Fi 6E (IEEE 802.11ax)

Factory colour

Silver

Width

144 mm

Height

41 mm

Depth

112 mm

Weight

1360 g

PSU power

150 W

Features

w/o HDD

w/o RAM

Operating system (Version)

w/o OS

Wireless charging

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3133168 Asus Barebone NUC 14 Pro+ RNUC14RVSU700000I Intel® Core™ Ultra 7 155H 4.8 GHz Intel Arc Graphics 90AR0051-M00070

Description

The Asus NUC 14 Pro+ kit with its ultra-small form factor redefines the possibilities of the compact computing and thus fits perfectly in each work area. Despite its size, it makes no compromises in performance or connectivity. With an Intel core ultra 5 processor with 14 cores and speeds of up to 4.5 GHz it is designed for demanding applications and effortless multi-tasking. The integrated Intel Smart cache increases the processing efficiency and ensures a smooth operation.
Connectivity is easy with Thunderbolt 4, USB-C 3.2 Gen 2x2 and Wi-Fi 6E and Bluetooth 5.3 support, and offers users a wide range of options for connecting devices and peripherals. In addition, the system's two M.2 card slots offer flexibility for memory expansion or the addition of other components, WAS makes it a versatile choice for private and professional use. Whether for work, entertainment or creative projects, the Asus NUC 14 Pro+ kit offers strong performance and connectivity in a compact package.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.