
Highlights & Details
Asus CM1505CM4A-S70032 Chromebook
- 39.6 cm (15.6 inch)
- Full HD
- 1920 x 1080 Pixel
- Kompanio 540
- Number of cores: 8 x max. 2.6 GHzRAM: 8 GB
Technical specifications
- Product Type: Chromebook
- Form factor: Hinged housing
- Market positioning: House
- Contrast ratio 800:1
- Processor family: MediaTek Kompanio
- Internal memory type: LPDDR5x SDRAM
- Memory Form factor:On-board
- Optical Drive Type: No.
- Built-in graphics card model: ARM Mali-G57 MC2
- WLAN-standards Wi-Fi 6 (802.11ax)
- HDMI version 1.4
- Installed operating system: ChromeOS
- Product type
Chromebook
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display resolution
1920 x 1080 Pixel
- Processor/type
Kompanio 540
- Processor cores (No.)
8 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
2.6 GHz
- CPU cache
1 MB
8 GB
- RAM / Max. upgrade
8 GB
- Onboard graphics card
Yes
- Dedicated graphics card
No
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- Factory colour
Pink
- Width
359.5 mm
- Depth
232.2 mm
- Weight
1.48 kg
- Screen size diagonal (inches)
15 inch
- CPU clock rate
8 x 2 GHz / max. 2.6 GHz
- Charging capacity (min.)
45 W
- Charging capacity (max.)
65 W
- Display
39.6 cm (15.6 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Image format
16:9
- Frame rate
60 Hz
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Material (details)
Plastic
- Brightness
300 cd/m²
- UKCA
yes
- Numeric keypad
yes
- Anti-glare screen
yes
- Ethernet LAN
no
- Cable lock slot
yes
- Front camera resolution
1920 x 1080 p
- Colour gamut
45 %
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
2
- Mobile network connection
no
- USB Type-C DisplayPort Alternate Mode
yes
- Privacy camera
yes
- Introduction year
2026
- Height (front)
1.99 cm
- Height (rear)
2.01 cm
- LED backlight
yes
- Battery capacity
42 Wh
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3788393 Asus Chromebook 39.6 cm (15.6 inch) Full HD Kompanio 540 8 GB RAM German, QWERTZ Pink 90CB0AF4-M002H0
Description
Features
- Chrome OS
- MediaTek Kompanio 540 (1MB cache, 2GHz)
- 15.6" Full HD 1920 x 1080
- 8GB LPDDR5x SDRAM & 128GB EMMC
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













