
Highlights & Details
Asus Chromebook CM32 Chromebook
- 30.7 cm (12.1 inch)
- WQXGA
- 2560 x 1600 Pixel
- IPS
- Kompanio 540
- Number of cores: 8 x max. 2.6 GHzRAM: 8 GB;LPDDR5X;Chrome OS
Technical specifications
- Product Type: Chromebook
- Form factor: Replaceable (removable)
- Market positioning: House
- Processor family: MediaTek Kompanio
- Internal memory type: LPDDR5x SDRAM
- Memory Form factor:On-board
- Optical Drive Type: No.
- Built-in graphics card model: ARM Mali-G57 MC2
- WLAN-standards Wi-Fi 6 (802.11ax)
- Keyboard setup: QWERTZ
- Keyboard language: German
- Installed operating system: ChromeOS
- Product type
Chromebook
- Type
Chromebook CM32
- Display (cm)
30.7 cm
- Screen size diagonal (inches)
12.1 inch
- Display resolution mode
WQXGA
- Display properties
IPS
- Display resolution
2560 x 1600 Pixel
- Display format
16:10
- Processor/type
Kompanio 540
- Processor cores (No.)
8 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
2.6 GHz
- CPU cache
1 MB
8 GB
- RAM / Max. upgrade
8 GB
- RAM type
LPDDR5X
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
ARM
- Onboard graphics card (version)
ARM Mali
- Dedicated graphics card
No
- Hard drive
0 GB
- HDD 1 type
eMMC
- HDD capacity (total)
0 GB
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
Headphone input
- No. of USB 3.0 ports
1 x
- Factory colour
Titanium
- Width
279.1 mm
- Height
2.3 mm
- Depth
190 mm
- Weight
635 g
- Operating system (Version)
Chrome OS
- Screen size diagonal (inches)
12 inch
- CPU clock rate
8 x 2 GHz / max. 2.6 GHz
- Charging capacity (min.)
35 W
- Charging capacity (max.)
45 W
- Display
30.7 cm (12.1 inch)
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Resolution of built-in camera
5 MP
- Image format
16:10
- Frame rate
120 Hz
- Front camera resolution
5 MP
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Touchscreen (display)
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Memory capacity
128 GB
- Brightness
600 cd/m²
- Built-in camera
Yes
- UKCA
not relevant
- Numeric keypad
no
- Anti-glare screen
yes
- Ethernet LAN
no
- Colour gamut
98 %
- Mobile network connection
no
- USB Type-C DisplayPort Alternate Mode
yes
no
no
- Height (front)
2.2 cm
- Height (rear)
2.3 cm
- LED backlight
yes
- Stylus pen
yes
- Battery capacity
42 Wh
- AC adapter output current
3 A
- AC adapter power
45 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3808136 Asus Chromebook Chromebook CM32 30.7 cm (12.1 inch) WQXGA Kompanio 540 8 GB RAM German, QWERTZ ARM ARM Mali Titanium 90C
Description
Discover a laptop that simplifies and enriches your life. The innovative Asus Chromebook CM32 Detactable was developed in order to enhance your productivity and to offer you unlimited entertainment. It's incredibly versatile and adapts seamlessly to any situation, whether it's in college, at home or on the go. Enjoy a visually impressive experience on a brilliant display, which protects your eyes. Moreover, it is built extremely robust, in order to withstand the challenges of your daily routine. With its advanced security you are best equipped and connected at all times
Visual experience of the extra class
Immerse yourself in a world of brilliant images with the Chromebook CM32 Removable. The 12.1 inch display offers you a pin-sharp 2.5K resolution and a picture repetition rate of 120 Hz, which displays each movement fluid and rich in details. Enjoy an unbelievable brightness of up to 600 nits and a NTSC color room cover of up to 94.5%, which makes your contents come alive. Thanks to the anti-fingerprint coating your screen always remains flawless. In addition, TÜV Rheinland certification protects your eyes by reducing blue light and flicker-free display, so that you can work and enjoy for longer comfortably.
Made for your active life
Your everyday life is full of challenges, and your Chromebook C32 Dettable is ready for it. It has been tested according to strict military standards (MIL-STD 810H) and has successfully passed 24 different test methods in 11 categories, in order to guarantee an extraordinary longevity The display is equipped with the strong Corning® Gorilla® Glass 3, which protects it from scratches and bumps. The keyboard is also splash-proof and resists up to 66 cc liquid, with an innovative, unbreakable design that protects your keys. So you can concentrate fully on your tasks without worrying about the robustness of your device.
As versatile as you
Experience unlimited freedom and adaptability with the Chromebook CM32 Removable. Thanks to the detachable keyboard you can easily convert your device from a productive laptop in a handy tablet, perfect for every situation. The innovative wireless rechargeable stylus with up to 4096 pressure levels allows you to make precise notes and creative drawings, and is always ready to use and charged thanks to its magnetic holder. With the practical, dirt-repellent magnetic stand you can always position your display optimally for presentations or relaxed media streaming. This versatility gives you full control, in order to make your workflow or your leisure exactly as you want it.
This text is machine translated.
Features
- Ultra-sharp 12.1 inch 2.5K (2560 x 1600) touch display with 120Hz, 94.5% NTSC color space and 600 nits peak brightness
- Durable and cleaner display thanks to Corning® Gorilla® Glass and anti-fingerprint coating
- TÜV-certified display with low blue light emission and flicker-free operation
- First-class performance thanks to the MediaTek Kompanio 540 processor
- 8GB LPDDR5X RAM with 6400MT/s for smooth multi-tasking
- Faster data transfer thanks to 128GB eMMC
- Long-lasting 42Wh battery for up to 12 hours of battery life
- Wireless loadable and magnetic stylus with 4096 pressure levels for spontaneous notes and creativity
- Removable keyboard and dirt-resistant magnetic stand for flexible use
- Perfect companion on-the-go due to its ultra-thin and flexible design with 7.65 mm and super light 0.62 kg weight plus keyboard and impact shield
- 2x 5MP cameras on the front and rear side for calls and spontaneous photos as well as videos
- Impressive sound, thanks to Dual loudspeaker with Dolby Atmos
- Best-in-class security thanks to Chrome OS with NuvoTitan security chip and support by MyASUS for Chromebook
- Tested for ruggedness and longevity according to MIL-STD 810H
- Chrome OS
- Best connectivity with Wi-Fi 6 + Bluetooth® 5.4
- Connection: 1x USB 3.2 Gen 2 Type-C support display / Power delivery
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- 16" MacBook Pro
- Apple Macbook
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















